Part Details for TSR8ZM301V by Tateyama Kagaku Group
Overview of TSR8ZM301V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8ZM301V
TSR8ZM301V CAD Models
TSR8ZM301V Part Data Attributes
|
TSR8ZM301V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8ZM301V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for TSR8ZM301V
This table gives cross-reference parts and alternative options found for TSR8ZM301V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8ZM301V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8MM301V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | TSR8ZM301V vs TSR8MM301V |
NRCP12M301TRF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 20%, 200ppm, 300ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | TSR8ZM301V vs NRCP12M301TRF |
TSR8NTM301V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | TSR8ZM301V vs TSR8NTM301V |
TSR8ZTM301V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | TSR8ZM301V vs TSR8ZTM301V |