Part Details for TSR8UTF304V by Tateyama Kagaku Group
Overview of TSR8UTF304V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8UTF304V
TSR8UTF304V CAD Models
TSR8UTF304V Part Data Attributes
|
TSR8UTF304V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8UTF304V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR8UTF304V
This table gives cross-reference parts and alternative options found for TSR8UTF304V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8UTF304V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BLTED3003F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTF304V vs RK73G2BLTED3003F |
RK73G2BRTTED3003F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTF304V vs RK73G2BRTTED3003F |
RS73G2BTTD3003F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTF304V vs RS73G2BTTD3003F |
RS73G2BRTTD3003F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTF304V vs RS73G2BRTTD3003F |
RK73G2BTTD3003F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR8UTF304V vs RK73G2BTTD3003F |
RK73G2BRTTD3003F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTF304V vs RK73G2BRTTD3003F |
TSR8UF304V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | TSR8UTF304V vs TSR8UF304V |
AC1206FRE07300KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8UTF304V vs AC1206FRE07300KL |
CPG1206F300K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | TSR8UTF304V vs CPG1206F300K |
CRCW1206300KFHECP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TSR8UTF304V vs CRCW1206300KFHECP |