Part Details for TSR8UTD3830V by Tateyama Kagaku Group
Overview of TSR8UTD3830V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8UTD3830V
TSR8UTD3830V CAD Models
TSR8UTD3830V Part Data Attributes
|
TSR8UTD3830V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8UTD3830V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 383ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TSR8UTD3830V
This table gives cross-reference parts and alternative options found for TSR8UTD3830V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8UTD3830V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BLTD3830D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 383ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTD3830V vs RK73G2BLTD3830D |
RK73G2BLTE3830D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 383ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTD3830V vs RK73G2BLTE3830D |
CR-06DEF--383R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 383ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TSR8UTD3830V vs CR-06DEF--383R |
FCF06DW-3830PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 383ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | TSR8UTD3830V vs FCF06DW-3830PW |
AC1206DRE07383RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 383ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8UTD3830V vs AC1206DRE07383RL |
FCF06DS-3830PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 383ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | TSR8UTD3830V vs FCF06DS-3830PW |
SG73G2BTTE3830D | Fixed Resistor, 0.33W, 383ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTD3830V vs SG73G2BTTE3830D |
RCA1206383R0.5%50ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 383ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | TSR8UTD3830V vs RCA1206383R0.5%50ET6E3 |
RK73G2BRTTED3830D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 383ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTD3830V vs RK73G2BRTTED3830D |
CR-06DE7--383R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 383ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TSR8UTD3830V vs CR-06DE7--383R |