Part Details for TSR8UTD361V by Tateyama Kagaku Group
Overview of TSR8UTD361V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8UTD361V
TSR8UTD361V CAD Models
TSR8UTD361V Part Data Attributes
|
TSR8UTD361V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8UTD361V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TSR8UTD361V
This table gives cross-reference parts and alternative options found for TSR8UTD361V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8UTD361V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BLTEB3600D | RES,SMT,THICK FILM,360 OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | TSR8UTD361V vs RK73G2BLTEB3600D |
SG73G2BTTE3600D | Fixed Resistor, 0.33W, 360ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTD361V vs SG73G2BTTE3600D |
SG73G2BTTD3600D | Fixed Resistor, 0.33W, 360ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTD361V vs SG73G2BTTD3600D |
RK73G2BRTTE3600D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTD361V vs RK73G2BRTTE3600D |
RK73G2BLTED3600D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTD361V vs RK73G2BLTED3600D |
RK73G2BTBK3600D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8UTD361V vs RK73G2BTBK3600D |
RE1206DRE07360RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8UTD361V vs RE1206DRE07360RL |
CR1206TC50V360R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | TSR8UTD361V vs CR1206TC50V360R+-0.5% |
RK73G2BTTDB3600D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8UTD361V vs RK73G2BTTDB3600D |
RGC1/8C361DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | TSR8UTD361V vs RGC1/8C361DTP |