Datasheets
TSR8UTD301V by: Tateyama Kagaku Group

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Part Details for TSR8UTD301V by Tateyama Kagaku Group

Overview of TSR8UTD301V by Tateyama Kagaku Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TSR8UTD301V

TSR8UTD301V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSR8UTD301V Part Data Attributes

TSR8UTD301V Tateyama Kagaku Group
Buy Now Datasheet
Compare Parts:
TSR8UTD301V Tateyama Kagaku Group Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Part Life Cycle Code Active
Ihs Manufacturer TATEYAMA KAGAKU GROUP
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature AEC-Q200
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TAPE
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 300 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for TSR8UTD301V

This table gives cross-reference parts and alternative options found for TSR8UTD301V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8UTD301V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73G2BLTED3000D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc TSR8UTD301V vs RK73G2BLTED3000D
RK73G2BLTDB3000D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc TSR8UTD301V vs RK73G2BLTDB3000D
RK73G2BLBK3000D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc TSR8UTD301V vs RK73G2BLBK3000D
SG73G2BTTE3000D Fixed Resistor, 0.33W, 300ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc TSR8UTD301V vs SG73G2BTTE3000D
RK73G2BTTE3000D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc TSR8UTD301V vs RK73G2BTTE3000D
RK73G2BLTEB3000D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc TSR8UTD301V vs RK73G2BLTEB3000D
RK73G2BTTDB3000D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc TSR8UTD301V vs RK73G2BTTDB3000D
CRCW1206300RDHTAP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE Vishay Intertechnologies TSR8UTD301V vs CRCW1206300RDHTAP
RS73G2BRTTD3000D Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc TSR8UTD301V vs RS73G2BRTTD3000D
RK73G2BTTD3000D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc TSR8UTD301V vs RK73G2BTTD3000D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR8UTD301V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR8UTD301V by Tateyama Kagaku Group

  • Please alert me when TSR8UTD301V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSR8UTD301V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR8UTD301V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSR8UTD301V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR8UTD301V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR8UTD301V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: