Part Details for TSR8UTD2210V by Tateyama Kagaku Group
Overview of TSR8UTD2210V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8UTD2210V
TSR8UTD2210V CAD Models
TSR8UTD2210V Part Data Attributes
|
TSR8UTD2210V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8UTD2210V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TSR8UTD2210V
This table gives cross-reference parts and alternative options found for TSR8UTD2210V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8UTD2210V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12062210D50R20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | TSR8UTD2210V vs CRCW12062210D50R20 |
RK73G2BTTDB2210D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8UTD2210V vs RK73G2BTTDB2210D |
CR-06DEA--221R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TSR8UTD2210V vs CR-06DEA--221R |
FCF06DW-2210P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | TSR8UTD2210V vs FCF06DW-2210P |
CPG1206D221R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | TSR8UTD2210V vs CPG1206D221R |
RK73G2BLTDD2210D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTD2210V vs RK73G2BLTDD2210D |
RK73G2BRTTDD2210D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTD2210V vs RK73G2BRTTDD2210D |
SG73G2BTTE2210D | Fixed Resistor, 0.33W, 221ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTD2210V vs SG73G2BTTE2210D |
RK73G2BTTD2210D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR8UTD2210V vs RK73G2BTTD2210D |
RK73G2BTTEB2210D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8UTD2210V vs RK73G2BTTEB2210D |