Part Details for TSR8UTD123V by Tateyama Kagaku Group
Overview of TSR8UTD123V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8UTD123V
TSR8UTD123V CAD Models
TSR8UTD123V Part Data Attributes
|
TSR8UTD123V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8UTD123V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TSR8UTD123V
This table gives cross-reference parts and alternative options found for TSR8UTD123V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8UTD123V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BRTTED1202D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTD123V vs RK73G2BRTTED1202D |
AC1206DRE1312KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8UTD123V vs AC1206DRE1312KL |
RK73G2BTTED1202D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR8UTD123V vs RK73G2BTTED1202D |
RK73G2BRTTD1202D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTD123V vs RK73G2BRTTD1202D |
RK73G2BTTD1202D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR8UTD123V vs RK73G2BTTD1202D |
CR-06DED---12K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TSR8UTD123V vs CR-06DED---12K |
SG73G2BTTD1202D | Fixed Resistor, 0.33W, 12000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTD123V vs SG73G2BTTD1202D |
RS73G2BTTD1202D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTD123V vs RS73G2BTTD1202D |
RK73G2BTTDD1202D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR8UTD123V vs RK73G2BTTDD1202D |
CR-06DE7---12K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TSR8UTD123V vs CR-06DE7---12K |