There are no models available for this part yet.
Overview of TSR8UF4750V by Tateyama Kagaku Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TSR8UF4750V by Tateyama Kagaku Group
Part Data Attributes for TSR8UF4750V by Tateyama Kagaku Group
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TATEYAMA KAGAKU GROUP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
AEC-Q200
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TAPE
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
475 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for TSR8UF4750V
This table gives cross-reference parts and alternative options found for TSR8UF4750V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8UF4750V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA1206475R1%50ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | TSR8UF4750V vs RCA1206475R1%50ET6E3 |
RK73G2BTTED4750F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR8UF4750V vs RK73G2BTTED4750F |
RK73G2BTTEB4750F | RES,SMT,THICK FILM,475 OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | TSR8UF4750V vs RK73G2BTTEB4750F |
CRCW1206475RFHEBP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TSR8UF4750V vs CRCW1206475RFHEBP |
CRCW1206475RFHECP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TSR8UF4750V vs CRCW1206475RFHECP |
TSR8UTF4750V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | TSR8UF4750V vs TSR8UTF4750V |
RE1206FRE10475RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TSR8UF4750V vs RE1206FRE10475RL |
RK73G2BTTDD4750F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR8UF4750V vs RK73G2BTTDD4750F |
RK73G2BLBK4750F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8UF4750V vs RK73G2BLBK4750F |
RK73G2BRTTED4750F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UF4750V vs RK73G2BRTTED4750F |