Part Details for TSR8NTM121V by Tateyama Kagaku Group
Overview of TSR8NTM121V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8NTM121V
TSR8NTM121V CAD Models
TSR8NTM121V Part Data Attributes
|
TSR8NTM121V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8NTM121V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for TSR8NTM121V
This table gives cross-reference parts and alternative options found for TSR8NTM121V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8NTM121V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8MTM121V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | TSR8NTM121V vs TSR8MTM121V |
TSR8MM121V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | TSR8NTM121V vs TSR8MM121V |
SG732BRTTE121M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR8NTM121V vs SG732BRTTE121M |
SG732BRTTD121M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR8NTM121V vs SG732BRTTD121M |
SG732BTTD121M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR8NTM121V vs SG732BTTD121M |
SG732BLTE121M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8NTM121V vs SG732BLTE121M |
SG732BLTDD121M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8NTM121V vs SG732BLTDD121M |
SG732BRTTED121M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR8NTM121V vs SG732BRTTED121M |
CRCW1206-TR200120R20%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | TSR8NTM121V vs CRCW1206-TR200120R20%RT5 |
SG732BLBK121M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8NTM121V vs SG732BLBK121M |