Part Details for TSR8MTK362V by Tateyama Kagaku Group
Overview of TSR8MTK362V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8MTK362V
TSR8MTK362V CAD Models
TSR8MTK362V Part Data Attributes
|
TSR8MTK362V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8MTK362V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3600ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for TSR8MTK362V
This table gives cross-reference parts and alternative options found for TSR8MTK362V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8MTK362V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12063K60KNTL37 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TSR8MTK362V vs CRCW12063K60KNTL37 |
CRCW12063K60KNEIIF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TSR8MTK362V vs CRCW12063K60KNEIIF |
NRCP12K362TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | TSR8MTK362V vs NRCP12K362TRF |
RMF12R-3K6-K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | TSR8MTK362V vs RMF12R-3K6-K |
CRCW12063K60KNEL37 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Vishay Intertechnologies | TSR8MTK362V vs CRCW12063K60KNEL37 |
TSR8MK362V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3600ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | TSR8MTK362V vs TSR8MK362V |
D25/CRCW1206-TR2003K610%E20E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | TSR8MTK362V vs D25/CRCW1206-TR2003K610%E20E3 |