Part Details for TSR8MK163V by Tateyama Kagaku Group
Overview of TSR8MK163V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8MK163V
TSR8MK163V CAD Models
TSR8MK163V Part Data Attributes
|
TSR8MK163V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8MK163V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for TSR8MK163V
This table gives cross-reference parts and alternative options found for TSR8MK163V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8MK163V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8ZTK163V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | TSR8MK163V vs TSR8ZTK163V |
TSR8ZK163V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | TSR8MK163V vs TSR8ZK163V |
TSR8NTK163V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | TSR8MK163V vs TSR8NTK163V |
TSR8MTK163V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | TSR8MK163V vs TSR8MTK163V |
NRCP12K163TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | TSR8MK163V vs NRCP12K163TRF |
CRCW120616K0KNEBTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TSR8MK163V vs CRCW120616K0KNEBTR |