TSR8LTJ753V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of TSR8LTJ753V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSR8LTJ753V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR8LTJ753V by Tateyama Kagaku Group

TSR8LTJ753V
Tateyama Kagaku Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
AEC-Q200, ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TAPE
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
75000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. TSR8LTJ753V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for TSR8LTJ753V

This table gives cross-reference parts and alternative options found for TSR8LTJ753V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8LTJ753V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMF12JT753 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP TA-I Technology Co Ltd TSR8LTJ753V vs RMF12JT753
CR32-753JB Fixed Resistor, 0.25W, 75000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd TSR8LTJ753V vs CR32-753JB
CRCW120675K0JNEAC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies TSR8LTJ753V vs CRCW120675K0JNEAC
RK73B2BLTEB753J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc TSR8LTJ753V vs RK73B2BLTEB753J
D2512060A7502JPN Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies TSR8LTJ753V vs D2512060A7502JPN
RM73B2BTE753J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc TSR8LTJ753V vs RM73B2BTE753J
TSR8GTJ753V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Tateyama Kagaku Group TSR8LTJ753V vs TSR8GTJ753V
RM12R-75K-J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, RFE International Inc TSR8LTJ753V vs RM12R-75K-J
RK73B2BXTE753J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc TSR8LTJ753V vs RK73B2BXTE753J
RK73A2BTBK753J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc TSR8LTJ753V vs RK73A2BTBK753J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR8LTJ753V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR8LTJ753V by Tateyama Kagaku Group

  • Please alert me when TSR8LTJ753V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSR8LTJ753V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR8LTJ753V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSR8LTJ753V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR8LTJ753V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR8LTJ753V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: