Part Details for TSR8LTJ330V by Tateyama Kagaku Group
Overview of TSR8LTJ330V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8LTJ330V
TSR8LTJ330V CAD Models
TSR8LTJ330V Part Data Attributes
|
TSR8LTJ330V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8LTJ330V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR8LTJ330V
This table gives cross-reference parts and alternative options found for TSR8LTJ330V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8LTJ330V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06JS-330 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | TSR8LTJ330V vs FCF06JS-330 |
RCA120633R0JNEBIF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TSR8LTJ330V vs RCA120633R0JNEBIF |
FCF06JS-330-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | TSR8LTJ330V vs FCF06JS-330-W |
CR1206J33RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | TSR8LTJ330V vs CR1206J33RP20 |
PF06W4J0330T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | TSR8LTJ330V vs PF06W4J0330T5E |
SG73S2BTTED330J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR8LTJ330V vs SG73S2BTTED330J |
TSR8ZTJ330V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | TSR8LTJ330V vs TSR8ZTJ330V |
CRCW1206330JRT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 33ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | TSR8LTJ330V vs CRCW1206330JRT5-PB |
HQ06S4J0330T4E | Fixed Resistor, 0.25W, 33ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TSR8LTJ330V vs HQ06S4J0330T4E |
NRCP12J330TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | TSR8LTJ330V vs NRCP12J330TRF |