Part Details for TSR8LTJ303V by Tateyama Kagaku Group
Overview of TSR8LTJ303V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8LTJ303V
TSR8LTJ303V CAD Models
TSR8LTJ303V Part Data Attributes
|
TSR8LTJ303V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8LTJ303V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR8LTJ303V
This table gives cross-reference parts and alternative options found for TSR8LTJ303V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8LTJ303V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2BLTDD303J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8LTJ303V vs SG73P2BLTDD303J |
MC1206-303-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR8LTJ303V vs MC1206-303-JT201W |
MC1206-303-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | TSR8LTJ303V vs MC1206-303-JB201 |
RK73B2BXTD303J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8LTJ303V vs RK73B2BXTD303J |
MC1206P-303-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | TSR8LTJ303V vs MC1206P-303-JB201Q |
MCR18EZP303 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | TSR8LTJ303V vs MCR18EZP303 |
NRCS12J303TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | TSR8LTJ303V vs NRCS12J303TRF |
RM12R-30K-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | TSR8LTJ303V vs RM12R-30K-J |
FCF06JW-303 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | TSR8LTJ303V vs FCF06JW-303 |
RK73B2BLBK303J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8LTJ303V vs RK73B2BLBK303J |