Part Details for TSR8GTJ622V by Tateyama Kagaku Group
Overview of TSR8GTJ622V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GTJ622V
TSR8GTJ622V CAD Models
TSR8GTJ622V Part Data Attributes
|
TSR8GTJ622V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GTJ622V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GTJ622V
This table gives cross-reference parts and alternative options found for TSR8GTJ622V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GTJ622V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG12062006K25%EB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | TSR8GTJ622V vs RCG12062006K25%EB |
NRCP12J622TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | TSR8GTJ622V vs NRCP12J622TRF |
CRCW12066K20JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TSR8GTJ622V vs CRCW12066K20JNEAIF |
CR32TR622J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Akahane Electronics Ind Corp | TSR8GTJ622V vs CR32TR622J |
RMF12JT622 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | TSR8GTJ622V vs RMF12JT622 |
RMCS1/86.2K5%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR8GTJ622V vs RMCS1/86.2K5%A |
RK73B2BTTEB622J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR8GTJ622V vs RK73B2BTTEB622J |
RM12R-6K2-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | TSR8GTJ622V vs RM12R-6K2-J |
FCF06JS-622 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | TSR8GTJ622V vs FCF06JS-622 |
RK73B2BRTBK622J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8GTJ622V vs RK73B2BRTBK622J |