Part Details for TSR8GTJ114V by Tateyama Kagaku Group
Overview of TSR8GTJ114V by Tateyama Kagaku Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSR8GTJ114V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S740200146671
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.0025 | Buy Now |
Part Details for TSR8GTJ114V
TSR8GTJ114V CAD Models
TSR8GTJ114V Part Data Attributes
|
TSR8GTJ114V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GTJ114V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GTJ114V
This table gives cross-reference parts and alternative options found for TSR8GTJ114V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GTJ114V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12R-110K-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | TSR8GTJ114V vs RM12R-110K-J |
FCF06JT-114-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | TSR8GTJ114V vs FCF06JT-114-W |
RK73B2BXTD114J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GTJ114V vs RK73B2BXTD114J |
TSR8ZJ114V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | TSR8GTJ114V vs TSR8ZJ114V |
CR1206-4W-114JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | TSR8GTJ114V vs CR1206-4W-114JPT-13 |
NRCS12J114TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | TSR8GTJ114V vs NRCS12J114TRF |
MC1206P-114-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR8GTJ114V vs MC1206P-114-JT201W |
RMC32-114JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | TSR8GTJ114V vs RMC32-114JB |
MC1206-114-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR8GTJ114V vs MC1206-114-JB201W |
RK73B2BTTEB114J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR8GTJ114V vs RK73B2BTTEB114J |