Part Details for TSR8GTG363V by Tateyama Kagaku Group
Overview of TSR8GTG363V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GTG363V
TSR8GTG363V CAD Models
TSR8GTG363V Part Data Attributes
|
TSR8GTG363V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GTG363V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GTG363V
This table gives cross-reference parts and alternative options found for TSR8GTG363V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GTG363V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-363GT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | TSR8GTG363V vs CR1206-4W-363GT-13 |
RK73A2BLTED363G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GTG363V vs RK73A2BLTED363G |
FCF06GT-363-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | TSR8GTG363V vs FCF06GT-363-W |
RK73B2BLTD363G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GTG363V vs RK73B2BLTD363G |
1206S4G0363CA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TSR8GTG363V vs 1206S4G0363CA |
1206S4G0363T1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TSR8GTG363V vs 1206S4G0363T1 |
1206S4G0363TBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TSR8GTG363V vs 1206S4G0363TBE |
1206S4G0363B1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TSR8GTG363V vs 1206S4G0363B1E |
RMS12GT363 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | TSR8GTG363V vs RMS12GT363 |
1206S4G0363C2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TSR8GTG363V vs 1206S4G0363C2E |