Part Details for TSR8GTF2742V by Tateyama Kagaku Group
Overview of TSR8GTF2742V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GTF2742V
TSR8GTF2742V CAD Models
TSR8GTF2742V Part Data Attributes
|
TSR8GTF2742V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GTF2742V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GTF2742V
This table gives cross-reference parts and alternative options found for TSR8GTF2742V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GTF2742V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC3216F2742GS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TSR8GTF2742V vs RC3216F2742GS |
MCR18EZHF2742 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TSR8GTF2742V vs MCR18EZHF2742 |
RK73H2BLTDD2742F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TSR8GTF2742V vs RK73H2BLTDD2742F |
FCF06FS-2742-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TSR8GTF2742V vs FCF06FS-2742-W |
CRGCQ1206F27K4 | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TSR8GTF2742V vs CRGCQ1206F27K4 |
RC1206FR-0727K4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TSR8GTF2742V vs RC1206FR-0727K4 |
CRCW120627K4FKEAC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TSR8GTF2742V vs CRCW120627K4FKEAC |
1206S4F2742BB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TSR8GTF2742V vs 1206S4F2742BB |
1206S4F2742T4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TSR8GTF2742V vs 1206S4F2742T4 |
NRCL12F2742TR10F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TSR8GTF2742V vs NRCL12F2742TR10F |