Part Details for TSR8GTF2210V by Tateyama Kagaku Group
Overview of TSR8GTF2210V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GTF2210V
TSR8GTF2210V CAD Models
TSR8GTF2210V Part Data Attributes
|
TSR8GTF2210V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GTF2210V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GTF2210V
This table gives cross-reference parts and alternative options found for TSR8GTF2210V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GTF2210V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTED2210F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR8GTF2210V vs RK73H2BRTTED2210F |
RC1206FK-07221RL | Fixed Resistor, | YAGEO Corporation | TSR8GTF2210V vs RC1206FK-07221RL |
AC1206FR-10221RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TSR8GTF2210V vs AC1206FR-10221RL |
NRC12F2210TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TSR8GTF2210V vs NRC12F2210TR10F |
RK73H2BRTTEB2210F | RES,SMT,THICK FILM,221 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | TSR8GTF2210V vs RK73H2BRTTEB2210F |
CRCW1206221RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TSR8GTF2210V vs CRCW1206221RFKEA |
RMCF1206FB221R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR8GTF2210V vs RMCF1206FB221R |
1206S4F2210T4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TSR8GTF2210V vs 1206S4F2210T4 |
HQ06S4F2210T4E | Fixed Resistor, 0.25W, 221ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TSR8GTF2210V vs HQ06S4F2210T4E |
RS06K2210FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TSR8GTF2210V vs RS06K2210FTL |