TSR8GTF1583V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Overview of TSR8GTF1583V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSR8GTF1583V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR8GTF1583V by Tateyama Kagaku Group

TSR8GTF1583V
Tateyama Kagaku Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.25 W
Resistance
158000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. TSR8GTF1583V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for TSR8GTF1583V

This table gives cross-reference parts and alternative options found for TSR8GTF1583V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GTF1583V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR12X1583FGR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation TSR8GTF1583V vs WR12X1583FGR
CRG1206F158K RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 158000ohm, SURFACE MOUNT, 1206, CHIP TE Connectivity TSR8GTF1583V vs CRG1206F158K
CRCW1206158KFKEB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies TSR8GTF1583V vs CRCW1206158KFKEB
RMS12FT1583 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd TSR8GTF1583V vs RMS12FT1583
RC1206F1583-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc TSR8GTF1583V vs RC1206F1583-07-RG70
NMCR1206FJ158K RES,SMT,THICK FILM,158K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE SEI Stackpole Electronics Inc TSR8GTF1583V vs NMCR1206FJ158K
RM12FTN1583 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE TA-I Technology Co Ltd TSR8GTF1583V vs RM12FTN1583
1206S4F1583CCE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd TSR8GTF1583V vs 1206S4F1583CCE
MC1206P-1583-FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc TSR8GTF1583V vs MC1206P-1583-FT
RMCF1206FB158K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc TSR8GTF1583V vs RMCF1206FB158K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR8GTF1583V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR8GTF1583V by Tateyama Kagaku Group

  • Please alert me when TSR8GTF1583V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSR8GTF1583V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR8GTF1583V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSR8GTF1583V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR8GTF1583V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR8GTF1583V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: