Part Details for TSR8GTF1400V by Tateyama Kagaku Group
Overview of TSR8GTF1400V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GTF1400V
TSR8GTF1400V CAD Models
TSR8GTF1400V Part Data Attributes
|
TSR8GTF1400V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GTF1400V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GTF1400V
This table gives cross-reference parts and alternative options found for TSR8GTF1400V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GTF1400V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC1206FR-13140RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TSR8GTF1400V vs RC1206FR-13140RP |
FCF06FV-1400 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TSR8GTF1400V vs FCF06FV-1400 |
RMCF1206FB140R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TSR8GTF1400V vs RMCF1206FB140R |
1206S4F1400BBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TSR8GTF1400V vs 1206S4F1400BBE |
RK73H2BXTDD1400F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TSR8GTF1400V vs RK73H2BXTDD1400F |
1206W4F1400T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TSR8GTF1400V vs 1206W4F1400T5E |
AS06FTE1400 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 140ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TSR8GTF1400V vs AS06FTE1400 |
9C12063A1400FKPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TSR8GTF1400V vs 9C12063A1400FKPF3 |
MR12X1400FGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TSR8GTF1400V vs MR12X1400FGL |
CRCW1206140RFKEAC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TSR8GTF1400V vs CRCW1206140RFKEAC |