Part Details for TSR8GTF103V by Tateyama Kagaku Group
Overview of TSR8GTF103V by Tateyama Kagaku Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSR8GTF103V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S740200132234
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 4767 |
|
$0.0049 / $0.0063 | Buy Now |
Part Details for TSR8GTF103V
TSR8GTF103V CAD Models
TSR8GTF103V Part Data Attributes
|
TSR8GTF103V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GTF103V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GTF103V
This table gives cross-reference parts and alternative options found for TSR8GTF103V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GTF103V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR12F1002TEO | Fixed Resistor, 0.3333W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TSR8GTF103V vs PWR12F1002TEO |
RC1206F1002-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | TSR8GTF103V vs RC1206F1002-07-RG70 |
ERJS08F1002V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | TSR8GTF103V vs ERJS08F1002V |
RM12F1002CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TSR8GTF103V vs RM12F1002CTDK |
MCPWR06FTEO1002N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | TSR8GTF103V vs MCPWR06FTEO1002N |
1206S4F1002B4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TSR8GTF103V vs 1206S4F1002B4E |
SR1206FR-0710KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8GTF103V vs SR1206FR-0710KL |
MC1206-1002-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 10000ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | TSR8GTF103V vs MC1206-1002-FB |
SCR32-103FB | Fixed Resistor, 0.33W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | TSR8GTF103V vs SCR32-103FB |
RC1206FR-1010KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8GTF103V vs RC1206FR-1010KL |