Part Details for TSR8GTD7500V by Tateyama Kagaku Group
Overview of TSR8GTD7500V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GTD7500V
TSR8GTD7500V CAD Models
TSR8GTD7500V Part Data Attributes
|
TSR8GTD7500V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GTD7500V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GTD7500V
This table gives cross-reference parts and alternative options found for TSR8GTD7500V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GTD7500V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/8K7500DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | TSR8GTD7500V vs RMC1/8K7500DTP |
RK73H2BXTE7500D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8GTD7500V vs RK73H2BXTE7500D |
RK73H2BXTED7500D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8GTD7500V vs RK73H2BXTED7500D |
RK73H2BXTD7500D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GTD7500V vs RK73H2BXTD7500D |
RMGW32K751DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | TSR8GTD7500V vs RMGW32K751DB |
MC1206P-7500-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | TSR8GTD7500V vs MC1206P-7500-DT101Q |
RM12D7500CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TSR8GTD7500V vs RM12D7500CT-X |
CR1206-4W-7500DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | TSR8GTD7500V vs CR1206-4W-7500DT-13 |
CR-06DLF--750R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TSR8GTD7500V vs CR-06DLF--750R |
MC1206P-7500-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | TSR8GTD7500V vs MC1206P-7500-DT101 |