Part Details for TSR8GTD6651V by Tateyama Kagaku Group
Overview of TSR8GTD6651V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GTD6651V
TSR8GTD6651V CAD Models
TSR8GTD6651V Part Data Attributes
|
TSR8GTD6651V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GTD6651V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GTD6651V
This table gives cross-reference parts and alternative options found for TSR8GTD6651V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GTD6651V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-6651-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | TSR8GTD6651V vs MC1206P-6651-DBQ |
CR1206D6K65P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | TSR8GTD6651V vs CR1206D6K65P20 |
RK73H2BLTED6651D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GTD6651V vs RK73H2BLTED6651D |
RK73H2BTTED6651D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GTD6651V vs RK73H2BTTED6651D |
RC1206DR-106K65L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8GTD6651V vs RC1206DR-106K65L |
RK73H2BLTE6651D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GTD6651V vs RK73H2BLTE6651D |
RCA12066K650.5%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | TSR8GTD6651V vs RCA12066K650.5%100ET6E3 |
CR1206-4W-6651DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | TSR8GTD6651V vs CR1206-4W-6651DT |
CR32-6651DB | Fixed Resistor, Wire Wound, 0.25W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | TSR8GTD6651V vs CR32-6651DB |
CR-06DLD--6K65 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TSR8GTD6651V vs CR-06DLD--6K65 |