Part Details for TSR8GJ223V by Tateyama Kagaku Group
Overview of TSR8GJ223V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GJ223V
TSR8GJ223V CAD Models
TSR8GJ223V Part Data Attributes
|
TSR8GJ223V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GJ223V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GJ223V
This table gives cross-reference parts and alternative options found for TSR8GJ223V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GJ223V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D2512068A2202JP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TSR8GJ223V vs D2512068A2202JP5 |
CRCW120622K0JNTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | TSR8GJ223V vs CRCW120622K0JNTA |
RK73A2BLTD223J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TSR8GJ223V vs RK73A2BLTD223J |
SG73S2BTTDD223J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TSR8GJ223V vs SG73S2BTTDD223J |
RM73B2BTDD223J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TSR8GJ223V vs RM73B2BTDD223J |
1206S4J0223T3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TSR8GJ223V vs 1206S4J0223T3 |
1206S4J0223BA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TSR8GJ223V vs 1206S4J0223BA |
RK73B2BTTED223J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TSR8GJ223V vs RK73B2BTTED223J |
1206S4J0223C1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TSR8GJ223V vs 1206S4J0223C1E |
CR1206J22KD50 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TSR8GJ223V vs CR1206J22KD50 |