Part Details for TSR8GJ181V by Tateyama Kagaku Group
Overview of TSR8GJ181V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GJ181V
TSR8GJ181V CAD Models
TSR8GJ181V Part Data Attributes
|
TSR8GJ181V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GJ181V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GJ181V
This table gives cross-reference parts and alternative options found for TSR8GJ181V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GJ181V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206S4J0181T5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TSR8GJ181V vs 1206S4J0181T5 |
1206S4J0181BC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TSR8GJ181V vs 1206S4J0181BC |
1206S4J0181B4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TSR8GJ181V vs 1206S4J0181B4E |
CR32-181JF | ASJ Holdings Limited | Check for Price | Fixed Resistor | TSR8GJ181V vs CR32-181JF |
RK73A2BTTE181J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TSR8GJ181V vs RK73A2BTTE181J |
MC1206-181-JT201Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TSR8GJ181V vs MC1206-181-JT201Q |
RK73B2BLTED181J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TSR8GJ181V vs RK73B2BLTED181J |
1206S4J0181CB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TSR8GJ181V vs 1206S4J0181CB |
RMCS1/81805%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TSR8GJ181V vs RMCS1/81805%A |
FCF06JW-181-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TSR8GJ181V vs FCF06JW-181-W |