Part Details for TSR8GF41R2V by Tateyama Kagaku Group
Overview of TSR8GF41R2V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GF41R2V
TSR8GF41R2V CAD Models
TSR8GF41R2V Part Data Attributes
|
TSR8GF41R2V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GF41R2V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 41.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GF41R2V
This table gives cross-reference parts and alternative options found for TSR8GF41R2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GF41R2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR18EZHF41R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | TSR8GF41R2V vs MCR18EZHF41R2 |
RC1206FR-0741R2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8GF41R2V vs RC1206FR-0741R2L |
RK73H2BRTTEB41R2F | RES,SMT,THICK FILM,41.2 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | TSR8GF41R2V vs RK73H2BRTTEB41R2F |
CR1206-4W-41R2FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | TSR8GF41R2V vs CR1206-4W-41R2FPT-13 |
9C12063A41R2FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8GF41R2V vs 9C12063A41R2FKAFT |
RK73H2BLTDD41R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GF41R2V vs RK73H2BLTDD41R2F |
CRCW120641R2FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TSR8GF41R2V vs CRCW120641R2FKEB |
AR1206FR-0741R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR8GF41R2V vs AR1206FR-0741R2 |
CR-06FLB--41R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TSR8GF41R2V vs CR-06FLB--41R2 |
RS06K41R2FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TSR8GF41R2V vs RS06K41R2FC |