Datasheets
TSR8GF39R2V by: Tateyama Kagaku Group

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Part Details for TSR8GF39R2V by Tateyama Kagaku Group

Overview of TSR8GF39R2V by Tateyama Kagaku Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TSR8GF39R2V

TSR8GF39R2V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSR8GF39R2V Part Data Attributes

TSR8GF39R2V Tateyama Kagaku Group
Buy Now Datasheet
Compare Parts:
TSR8GF39R2V Tateyama Kagaku Group Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
Part Life Cycle Code Active
Ihs Manufacturer TATEYAMA KAGAKU GROUP
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method Tape
Rated Power Dissipation (P) 0.25 W
Resistance 39.2 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 200 V

Alternate Parts for TSR8GF39R2V

This table gives cross-reference parts and alternative options found for TSR8GF39R2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GF39R2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NMCT1206FT39R2 RESISTOR, 0.25W, 1%, 100ppm, 39.2ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc TSR8GF39R2V vs NMCT1206FT39R2
RCS3216F39R2CS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Samsung Electro-Mechanics TSR8GF39R2V vs RCS3216F39R2CS
MC1206-39R2-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc TSR8GF39R2V vs MC1206-39R2-FT101
CR1206-FX-39R2ELF Fixed Resistor, Ruthenium Oxide, 0.25W, 39.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc TSR8GF39R2V vs CR1206-FX-39R2ELF
RK73H2BXTE39R2F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc TSR8GF39R2V vs RK73H2BXTE39R2F
WR12X39R2FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Walsin Technology Corporation TSR8GF39R2V vs WR12X39R2FB
MCR18EZHF39R2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor TSR8GF39R2V vs MCR18EZHF39R2
MC1206P-39R2-FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc TSR8GF39R2V vs MC1206P-39R2-FT
CR-06FP6--39R2 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 39.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp TSR8GF39R2V vs CR-06FP6--39R2
CR1206F39R2D50 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd TSR8GF39R2V vs CR1206F39R2D50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR8GF39R2V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR8GF39R2V by Tateyama Kagaku Group

  • Please alert me when TSR8GF39R2V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSR8GF39R2V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR8GF39R2V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSR8GF39R2V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR8GF39R2V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR8GF39R2V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: