TSR8GF2672V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Overview of TSR8GF2672V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSR8GF2672V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR8GF2672V by Tateyama Kagaku Group

TSR8GF2672V
Tateyama Kagaku Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.25 W
Resistance
26700 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. TSR8GF2672V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for TSR8GF2672V

This table gives cross-reference parts and alternative options found for TSR8GF2672V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GF2672V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC1206-2672-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT RCD Components Inc TSR8GF2672V vs MC1206-2672-FT101W
MC1206P-2672-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc TSR8GF2672V vs MC1206P-2672-FT101
CRCW120626K7FKEBC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies TSR8GF2672V vs CRCW120626K7FKEBC
RMC32K2672FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc TSR8GF2672V vs RMC32K2672FTP
1206S4F2672T3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd TSR8GF2672V vs 1206S4F2672T3
RMNW32K2672FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc TSR8GF2672V vs RMNW32K2672FB
WR12X2672FDLV Fixed Resistor, 0.25W, 26700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Walsin Technology Corporation TSR8GF2672V vs WR12X2672FDLV
CR32-2672FT Fixed Resistor ASJ Holdings Limited TSR8GF2672V vs CR32-2672FT
RK73H2BRTBK2672F RES,SMT,THICK FILM,26.7K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE KOA Corporation TSR8GF2672V vs RK73H2BRTBK2672F
MC1206-2672-FBW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc TSR8GF2672V vs MC1206-2672-FBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR8GF2672V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR8GF2672V by Tateyama Kagaku Group

  • Please alert me when TSR8GF2672V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSR8GF2672V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR8GF2672V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSR8GF2672V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR8GF2672V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR8GF2672V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: