Part Details for TSR8GF23R2V by Tateyama Kagaku Group
Overview of TSR8GF23R2V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GF23R2V
TSR8GF23R2V CAD Models
TSR8GF23R2V Part Data Attributes
|
TSR8GF23R2V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GF23R2V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 23.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GF23R2V
This table gives cross-reference parts and alternative options found for TSR8GF23R2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GF23R2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1206FT23R2 | RES,SMT,THICK FILM,23.2 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | TSR8GF23R2V vs NMCR1206FT23R2 |
9C12063A23R2FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8GF23R2V vs 9C12063A23R2FKHFT |
RC1206FR-0723R2P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8GF23R2V vs RC1206FR-0723R2P |
RC1206FR-0723R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR8GF23R2V vs RC1206FR-0723R2 |
CR1206F23R2P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | TSR8GF23R2V vs CR1206F23R2P20 |
MR12X23R2FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TSR8GF23R2V vs MR12X23R2FTL |
MC1206-23R2-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | TSR8GF23R2V vs MC1206-23R2-FT101Q |
RK73H2BRTTD23R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GF23R2V vs RK73H2BRTTD23R2F |
MC1206-23R2-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR8GF23R2V vs MC1206-23R2-FT101W |
RMC32K23R2FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | TSR8GF23R2V vs RMC32K23R2FTP |