Part Details for TSR8GF2154V by Tateyama Kagaku Group
Overview of TSR8GF2154V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GF2154V
TSR8GF2154V CAD Models
TSR8GF2154V Part Data Attributes
|
TSR8GF2154V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GF2154V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, -250,250ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GF2154V
This table gives cross-reference parts and alternative options found for TSR8GF2154V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GF2154V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06L2154FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TSR8GF2154V vs RS06L2154FT |
RS06L2154FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TSR8GF2154V vs RS06L2154FCL |
RS06L2154FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TSR8GF2154V vs RS06L2154FB |
NRCS12F2154TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | TSR8GF2154V vs NRCS12F2154TRF |
RS06L2154FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TSR8GF2154V vs RS06L2154FTG |
CR-06FL7--2M15- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | TSR8GF2154V vs CR-06FL7--2M15- |
RS06L2154FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TSR8GF2154V vs RS06L2154FBG |
TSR8GTF2154V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, -250,250ppm/Cel, 1206, | Tateyama Kagaku Group | TSR8GF2154V vs TSR8GTF2154V |
RS06L2154FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TSR8GF2154V vs RS06L2154FTL |
RMCG1206FT2M15 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR8GF2154V vs RMCG1206FT2M15 |