Part Details for TSR8GF12R1V by Tateyama Kagaku Group
Overview of TSR8GF12R1V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GF12R1V
TSR8GF12R1V CAD Models
TSR8GF12R1V Part Data Attributes
|
TSR8GF12R1V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GF12R1V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 12.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GF12R1V
This table gives cross-reference parts and alternative options found for TSR8GF12R1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GF12R1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1/812R1FV | Fixed Resistor, 0.25W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | TSR8GF12R1V vs CR1/812R1FV |
RK73H2BRTTEB12R1F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8GF12R1V vs RK73H2BRTTEB12R1F |
232272911219L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | TSR8GF12R1V vs 232272911219L |
NMCR1206FG12R1 | RES,SMT,THICK FILM,12.1 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | TSR8GF12R1V vs NMCR1206FG12R1 |
CR-06FHB--12R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TSR8GF12R1V vs CR-06FHB--12R1 |
FWF06FT-12R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | TSR8GF12R1V vs FWF06FT-12R1 |
CR1206-4W-12R1FPT | Fixed Resistor, 0.25W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | VENKEL LTD | TSR8GF12R1V vs CR1206-4W-12R1FPT |
RMCF1206FT12R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TSR8GF12R1V vs RMCF1206FT12R1 |
RMCF1206FG12R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR8GF12R1V vs RMCF1206FG12R1 |
AR1206FR-0712R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR8GF12R1V vs AR1206FR-0712R1 |