Part Details for TSR8GF1151V by Tateyama Kagaku Group
Overview of TSR8GF1151V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GF1151V
TSR8GF1151V CAD Models
TSR8GF1151V Part Data Attributes
|
TSR8GF1151V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GF1151V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GF1151V
This table gives cross-reference parts and alternative options found for TSR8GF1151V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GF1151V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCS12F1151TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | TSR8GF1151V vs NRCS12F1151TRF |
CR-06FLF--1K15 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TSR8GF1151V vs CR-06FLF--1K15 |
CR1206AFX-1151EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | TSR8GF1151V vs CR1206AFX-1151EAS |
RK73H2BLTEB1151F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8GF1151V vs RK73H2BLTEB1151F |
1206S4F1151CD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TSR8GF1151V vs 1206S4F1151CD |
1206S4F1151T2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TSR8GF1151V vs 1206S4F1151T2E |
RC1206FR-131K15L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8GF1151V vs RC1206FR-131K15L |
CRCW12061151F100RG1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | TSR8GF1151V vs CRCW12061151F100RG1 |
WR12X1151FG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | TSR8GF1151V vs WR12X1151FG |
AC1206FR-131K15L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TSR8GF1151V vs AC1206FR-131K15L |