TSR8GD52R3V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,

Overview of TSR8GD52R3V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSR8GD52R3V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR8GD52R3V by Tateyama Kagaku Group

TSR8GD52R3V
Tateyama Kagaku Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.25 W
Resistance
52.3 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. TSR8GD52R3V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for TSR8GD52R3V

This table gives cross-reference parts and alternative options found for TSR8GD52R3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GD52R3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-06DLB--52R3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp TSR8GD52R3V vs CR-06DLB--52R3
RMS12DT52R3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TA-I Technology Co Ltd TSR8GD52R3V vs RMS12DT52R3
MC1206-52R3-DB101W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT RCD Components Inc TSR8GD52R3V vs MC1206-52R3-DB101W
RMGW32K52R3DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc TSR8GD52R3V vs RMGW32K52R3DB
CAS12D52R3CT Fixed Resistor, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics TSR8GD52R3V vs CAS12D52R3CT
PWR12D52R3TEO Fixed Resistor, 0.3333W, 52.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics TSR8GD52R3V vs PWR12D52R3TEO
RCG120652R3DKEC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies TSR8GD52R3V vs RCG120652R3DKEC
CR1206D52R3D50 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd TSR8GD52R3V vs CR1206D52R3D50
ESR18EZPD52R3 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 52.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, ROHM Semiconductor TSR8GD52R3V vs ESR18EZPD52R3
CR-06DL6--52R3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp TSR8GD52R3V vs CR-06DL6--52R3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR8GD52R3V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR8GD52R3V by Tateyama Kagaku Group

  • Please alert me when TSR8GD52R3V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSR8GD52R3V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR8GD52R3V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSR8GD52R3V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR8GD52R3V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR8GD52R3V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: