Part Details for TSR8GAJ270V by Tateyama Kagaku Group
Overview of TSR8GAJ270V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GAJ270V
TSR8GAJ270V CAD Models
TSR8GAJ270V Part Data Attributes
|
TSR8GAJ270V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GAJ270V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GAJ270V
This table gives cross-reference parts and alternative options found for TSR8GAJ270V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GAJ270V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF1206JT27R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TSR8GAJ270V vs RMCF1206JT27R0 |
RK73B2BXTE270J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GAJ270V vs RK73B2BXTE270J |
ERJ8GEYJ270V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | TSR8GAJ270V vs ERJ8GEYJ270V |
SG73S2BLTE270J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GAJ270V vs SG73S2BLTE270J |
1206S4J0270TD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TSR8GAJ270V vs 1206S4J0270TD |
CRCW1206270JRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TSR8GAJ270V vs CRCW1206270JRT1 |
CRGCQ1206J27R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206 | TE Connectivity | TSR8GAJ270V vs CRGCQ1206J27R |
NRCL12J270TR13F | Res,SMT,Thick Film,27 Ohms,200WV,5% +/-Tol,-200,200ppm TC,1206 Case | NIC Components Corp | TSR8GAJ270V vs NRCL12J270TR13F |
CR1206J27RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | TSR8GAJ270V vs CR1206J27RP10 |
9C12063A27R0JLHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8GAJ270V vs 9C12063A27R0JLHFT |