Part Details for TSR8GAJ241V by Tateyama Kagaku Group
Overview of TSR8GAJ241V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GAJ241V
TSR8GAJ241V CAD Models
TSR8GAJ241V Part Data Attributes
|
TSR8GAJ241V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GAJ241V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GAJ241V
This table gives cross-reference parts and alternative options found for TSR8GAJ241V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GAJ241V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR1206J240RP20 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TSR8GAJ241V vs CR1206J240RP20 |
RK73B2BTTED241J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TSR8GAJ241V vs RK73B2BTTED241J |
RK73A2BTTDD241J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TSR8GAJ241V vs RK73A2BTTDD241J |
1206S4J0241CC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TSR8GAJ241V vs 1206S4J0241CC |
CR32241JV | Hokuriku Electric Industry Co Ltd | Check for Price | RESISTOR, 0.25W, 5%, 200ppm, 240ohm, SURFACE MOUNT, 1206, CHIP | TSR8GAJ241V vs CR32241JV |
1206S4J0241TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TSR8GAJ241V vs 1206S4J0241TDE |
1206S4J0241C3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TSR8GAJ241V vs 1206S4J0241C3E |
RMS12JT241 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TSR8GAJ241V vs RMS12JT241 |
RM12J241CTDK | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TSR8GAJ241V vs RM12J241CTDK |
NRCP12J241TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TSR8GAJ241V vs NRCP12J241TRF |