Part Details for TSR8GAJ134V by Tateyama Kagaku Group
Overview of TSR8GAJ134V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GAJ134V
TSR8GAJ134V CAD Models
TSR8GAJ134V Part Data Attributes
|
TSR8GAJ134V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GAJ134V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GAJ134V
This table gives cross-reference parts and alternative options found for TSR8GAJ134V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GAJ134V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206J130KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | TSR8GAJ134V vs CR1206J130KP05 |
CR32TR134J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Akahane Electronics Ind Corp | TSR8GAJ134V vs CR32TR134J |
SG73P2BLTD134J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 130000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GAJ134V vs SG73P2BLTD134J |
WR12X134JQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | TSR8GAJ134V vs WR12X134JQ |
1206S4J0134BAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TSR8GAJ134V vs 1206S4J0134BAE |
1206S4J0134T3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TSR8GAJ134V vs 1206S4J0134T3E |
1206S4J0134TB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TSR8GAJ134V vs 1206S4J0134TB |
SG73P2BLTED134J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8GAJ134V vs SG73P2BLTED134J |
1206S4J0134BA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TSR8GAJ134V vs 1206S4J0134BA |
RK73B2BLTP134J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8GAJ134V vs RK73B2BLTP134J |