Part Details for TSR8GAJ102V by Tateyama Kagaku Group
Overview of TSR8GAJ102V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GAJ102V
TSR8GAJ102V CAD Models
TSR8GAJ102V Part Data Attributes
|
TSR8GAJ102V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GAJ102V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GAJ102V
This table gives cross-reference parts and alternative options found for TSR8GAJ102V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GAJ102V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-102-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | TSR8GAJ102V vs MC1206-102-JBQ |
MCR18EZHEJ102 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | TSR8GAJ102V vs MCR18EZHEJ102 |
ERJ8GEYJ102V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | TSR8GAJ102V vs ERJ8GEYJ102V |
CR32TR102J | RES,SMT,THICK FILM,1K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | Akahane Electronics Ind Corp | TSR8GAJ102V vs CR32TR102J |
CR32-102JE | Fixed Resistor, 0.25W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Hokuriku Electric Industry Co Ltd | TSR8GAJ102V vs CR32-102JE |
RK73B2BLBK102J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8GAJ102V vs RK73B2BLBK102J |
RK73B2BXTDD102J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GAJ102V vs RK73B2BXTDD102J |
RK73B2BRTBK102J | RES,SMT,THICK FILM,1K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | TSR8GAJ102V vs RK73B2BRTBK102J |
RMF12R-1K0-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | TSR8GAJ102V vs RMF12R-1K0-J |
CR1206J1K0P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | TSR8GAJ102V vs CR1206J1K0P20 |