TSR6UTF1960V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Overview of TSR6UTF1960V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSR6UTF1960V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR6UTF1960V by Tateyama Kagaku Group

TSR6UTF1960V
Tateyama Kagaku Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TAPE
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
196 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. TSR6UTF1960V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR6UTF1960V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR6UTF1960V by Tateyama Kagaku Group

Select Manufacturer
Which Manufacturer of TSR6UTF1960V would you like to use for your alert(s)?
  • Please alert me when TSR6UTF1960V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSR6UTF1960V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR6UTF1960V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSR6UTF1960V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR6UTF1960V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR6UTF1960V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: