Part Details for TSR6UTF1740V by Tateyama Kagaku Group
Overview of TSR6UTF1740V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR6UTF1740V
TSR6UTF1740V CAD Models
TSR6UTF1740V Part Data Attributes
|
TSR6UTF1740V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR6UTF1740V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TSR6UTF1740V
This table gives cross-reference parts and alternative options found for TSR6UTF1740V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR6UTF1740V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805TTC50W174R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | TSR6UTF1740V vs CR0805TTC50W174R+-1% |
RK73G2ARTTED1740F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TSR6UTF1740V vs RK73G2ARTTED1740F |
RK73G2ALTPD1740F | RES,SMT,THICK FILM,174 OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | TSR6UTF1740V vs RK73G2ALTPD1740F |
RK73G2ALTED1740F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TSR6UTF1740V vs RK73G2ALTED1740F |
RE0805FRE10174RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TSR6UTF1740V vs RE0805FRE10174RL |
RK73G2ATTEB1740F | RES,SMT,THICK FILM,174 OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | TSR6UTF1740V vs RK73G2ATTEB1740F |
ADF0805174R1%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | TSR6UTF1740V vs ADF0805174R1%50PPM/KKP20 |
RK73G2ATTD1740F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR6UTF1740V vs RK73G2ATTD1740F |
RCA0805174RFHEY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TSR6UTF1740V vs RCA0805174RFHEY |
CDF0805174R1%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | TSR6UTF1740V vs CDF0805174R1%50PPM/KNP10 |