Part Details for TSR6UTD361V by Tateyama Kagaku Group
Overview of TSR6UTD361V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR6UTD361V
TSR6UTD361V CAD Models
TSR6UTD361V Part Data Attributes
|
TSR6UTD361V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR6UTD361V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TSR6UTD361V
This table gives cross-reference parts and alternative options found for TSR6UTD361V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR6UTD361V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ARTTDD3600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TSR6UTD361V vs RK73G2ARTTDD3600D |
RK73G2ALTED3600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TSR6UTD361V vs RK73G2ALTED3600D |
RK73G2ATTDB3600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | TSR6UTD361V vs RK73G2ATTDB3600D |
RK73G2ATTP3600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR6UTD361V vs RK73G2ATTP3600D |
RK73G2ATTPD3600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | TSR6UTD361V vs RK73G2ATTPD3600D |
RK73G2ALTDD3600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TSR6UTD361V vs RK73G2ALTDD3600D |
RK73G2ALTD3600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TSR6UTD361V vs RK73G2ALTD3600D |
RK73G2ATTDD3600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR6UTD361V vs RK73G2ATTDD3600D |
RK73G2ARTTE3600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TSR6UTD361V vs RK73G2ARTTE3600D |
AC0805DRE07360RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | TSR6UTD361V vs AC0805DRE07360RL |