Part Details for TSR6UTD2432V by Tateyama Kagaku Group
Overview of TSR6UTD2432V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR6UTD2432V
TSR6UTD2432V CAD Models
TSR6UTD2432V Part Data Attributes
|
TSR6UTD2432V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR6UTD2432V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TSR6UTD2432V
This table gives cross-reference parts and alternative options found for TSR6UTD2432V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR6UTD2432V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05DW-2432PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | TSR6UTD2432V vs FCF05DW-2432PW |
CDF080524K30.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | TSR6UTD2432V vs CDF080524K30.5%50PPM/KKP5 |
ADF080524K30.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | TSR6UTD2432V vs ADF080524K30.5%50PPM/KKP20 |
CR21-2432-DL-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | TSR6UTD2432V vs CR21-2432-DL-E |
D12/CRCW0805-P5024K30.5%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TSR6UTD2432V vs D12/CRCW0805-P5024K30.5%ET1E3 |
D12/CRCW0805-P5024K30.5%EG1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | TSR6UTD2432V vs D12/CRCW0805-P5024K30.5%EG1E3 |
CR-05DEF--24K3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | TSR6UTD2432V vs CR-05DEF--24K3 |
FCF05DV-2432P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | TSR6UTD2432V vs FCF05DV-2432P |
CRCW080524K3DHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TSR6UTD2432V vs CRCW080524K3DHEAP |
CR-05DEB--24K3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | TSR6UTD2432V vs CR-05DEB--24K3 |