Part Details for TSR6UF2671V by Tateyama Kagaku Group
Overview of TSR6UF2671V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR6UF2671V
TSR6UF2671V CAD Models
TSR6UF2671V Part Data Attributes
|
TSR6UF2671V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR6UF2671V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TSR6UF2671V
This table gives cross-reference parts and alternative options found for TSR6UF2671V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR6UF2671V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ATTPD2671F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | TSR6UF2671V vs RK73G2ATTPD2671F |
AC0805FRE072K67L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | TSR6UF2671V vs AC0805FRE072K67L |
FCF05FT2671P | RES,SMT,THICK FILM,2.67K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | Prosperity Dielectrics Co Ltd | TSR6UF2671V vs FCF05FT2671P |
RK73G2ALTDD2671F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TSR6UF2671V vs RK73G2ALTDD2671F |
RK73G2ATTED2671F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR6UF2671V vs RK73G2ATTED2671F |
RK73G2ATTD2671F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR6UF2671V vs RK73G2ATTD2671F |
FCF05FS-2671P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | TSR6UF2671V vs FCF05FS-2671P |
FCF05FV-2671PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | TSR6UF2671V vs FCF05FV-2671PW |
RK73G2ARTTDD2671F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TSR6UF2671V vs RK73G2ARTTDD2671F |
CPG0805F2K67 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | TSR6UF2671V vs CPG0805F2K67 |