Part Details for TSR6UD5233V by Tateyama Kagaku Group
Overview of TSR6UD5233V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR6UD5233V
TSR6UD5233V CAD Models
TSR6UD5233V Part Data Attributes
|
TSR6UD5233V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR6UD5233V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 523000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TSR6UD5233V
This table gives cross-reference parts and alternative options found for TSR6UD5233V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR6UD5233V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ALBK5233D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | TSR6UD5233V vs RK73G2ALBK5233D |
RK73G2ALTED5233D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TSR6UD5233V vs RK73G2ALTED5233D |
CR21-5233-DL-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | TSR6UD5233V vs CR21-5233-DL-E |
CPG0805D523K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | TSR6UD5233V vs CPG0805D523K |
RK73G2ALTDB5233D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | TSR6UD5233V vs RK73G2ALTDB5233D |
CR-05DE6--523K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | TSR6UD5233V vs CR-05DE6--523K |
RK73G2ALTPD5233D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | TSR6UD5233V vs RK73G2ALTPD5233D |
RK73G2ALTE5233D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TSR6UD5233V vs RK73G2ALTE5233D |
ADF0805523K0.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | TSR6UD5233V vs ADF0805523K0.5%50PPM/KKP5 |
CR21-5233-DY-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | TSR6UD5233V vs CR21-5233-DY-E |