Part Details for TSR6UD1150V by Tateyama Kagaku Group
Overview of TSR6UD1150V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR6UD1150V
TSR6UD1150V CAD Models
TSR6UD1150V Part Data Attributes
|
TSR6UD1150V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR6UD1150V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TSR6UD1150V
This table gives cross-reference parts and alternative options found for TSR6UD1150V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR6UD1150V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ATBK1150D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | TSR6UD1150V vs RK73G2ATBK1150D |
RK73G2ATTE1150D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR6UD1150V vs RK73G2ATTE1150D |
RK73G2ATTPD1150D | RES,SMT,THICK FILM,115 OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | TSR6UD1150V vs RK73G2ATTPD1150D |
RK73G2ARTTE1150D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TSR6UD1150V vs RK73G2ARTTE1150D |
CRCW0805115RDHEIP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TSR6UD1150V vs CRCW0805115RDHEIP |
RK73G2ALTPD1150D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | TSR6UD1150V vs RK73G2ALTPD1150D |
RK73G2ALTP1150D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TSR6UD1150V vs RK73G2ALTP1150D |
RK73G2ATTPD1150D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | TSR6UD1150V vs RK73G2ATTPD1150D |
CR21-1150-DK-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | TSR6UD1150V vs CR21-1150-DK-E |
RK73G2ALTDB1150D | RES,SMT,THICK FILM,115 OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | TSR6UD1150V vs RK73G2ALTDB1150D |