Part Details for TSR6MK101V by Tateyama Kagaku Group
Overview of TSR6MK101V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR6MK101V
TSR6MK101V CAD Models
TSR6MK101V Part Data Attributes
|
TSR6MK101V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR6MK101V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 150 V |
Alternate Parts for TSR6MK101V
This table gives cross-reference parts and alternative options found for TSR6MK101V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR6MK101V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR05KBFV1000 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | TSR6MK101V vs SWR05KBFV1000 |
SWR05KTFV1000 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | TSR6MK101V vs SWR05KTFV1000 |
CR0805K100RP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | TSR6MK101V vs CR0805K100RP050.25W |
RPC0805KT100R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR6MK101V vs RPC0805KT100R |
CR0805K100RD500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | TSR6MK101V vs CR0805K100RD500.25W |
CR0805K100RP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | TSR6MK101V vs CR0805K100RP200.25W |
TSR6MTK101V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | TSR6MK101V vs TSR6MTK101V |
CR0805K100RP100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | TSR6MK101V vs CR0805K100RP100.25W |