Part Details for TSR6LJ620V by Tateyama Kagaku Group
Overview of TSR6LJ620V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR6LJ620V
TSR6LJ620V CAD Models
TSR6LJ620V Part Data Attributes
|
TSR6LJ620V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR6LJ620V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for TSR6LJ620V
This table gives cross-reference parts and alternative options found for TSR6LJ620V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR6LJ620V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR20-620JC | Fixed Resistor, 0.125W, 62ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | TSR6LJ620V vs CR20-620JC |
RK73B2AGTDB620J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | TSR6LJ620V vs RK73B2AGTDB620J |
MC0805-620-JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | TSR6LJ620V vs MC0805-620-JB |
FCF05JV-620 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | TSR6LJ620V vs FCF05JV-620 |
FWF05JW-620 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | TSR6LJ620V vs FWF05JW-620 |
CR0805J62RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | TSR6LJ620V vs CR0805J62RP20 |
FWF05JV-620 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | TSR6LJ620V vs FWF05JV-620 |
RC0805J620 | RES,SMT,THICK FILM,62 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | Synton-Tech Corp | TSR6LJ620V vs RC0805J620 |
RK73B2ALTEB620J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TSR6LJ620V vs RK73B2ALTEB620J |
RMF10JT620 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | TSR6LJ620V vs RMF10JT620 |