Part Details for TSR6GTF46R4V by Tateyama Kagaku Group
Overview of TSR6GTF46R4V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR6GTF46R4V
TSR6GTF46R4V CAD Models
TSR6GTF46R4V Part Data Attributes
|
TSR6GTF46R4V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR6GTF46R4V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TSR6GTF46R4V
This table gives cross-reference parts and alternative options found for TSR6GTF46R4V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR6GTF46R4V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-46R4FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | TSR6GTF46R4V vs CR0805-8W-46R4FPT-13 |
CR-05FL6--46R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | TSR6GTF46R4V vs CR-05FL6--46R4 |
AF0805FR-1046R4L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TSR6GTF46R4V vs AF0805FR-1046R4L |
RK73H2AXTED46R4F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | TSR6GTF46R4V vs RK73H2AXTED46R4F |
MC0805-46R4-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | TSR6GTF46R4V vs MC0805-46R4-FT101 |
MCR10ERTF46R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | TSR6GTF46R4V vs MCR10ERTF46R4 |
RK73H2ARTTDB46R4F | RES,SMT,THICK FILM,46.4 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | TSR6GTF46R4V vs RK73H2ARTTDB46R4F |
RK73H2ARTTPD46R4F | RES,SMT,THICK FILM,46.4 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | TSR6GTF46R4V vs RK73H2ARTTPD46R4F |
FCF05FV-46R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | TSR6GTF46R4V vs FCF05FV-46R4 |
MC0805-46R4-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | TSR6GTF46R4V vs MC0805-46R4-FB |