Part Details for TSR6GJ166V by Tateyama Kagaku Group
Overview of TSR6GJ166V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR6GJ166V
TSR6GJ166V CAD Models
TSR6GJ166V Part Data Attributes
|
TSR6GJ166V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR6GJ166V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000000ohm, 150V, 5% +/-Tol, -350,350ppm/Cel, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 16000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for TSR6GJ166V
This table gives cross-reference parts and alternative options found for TSR6GJ166V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR6GJ166V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-166JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000000ohm, 150V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | TSR6GJ166V vs CR0805-10W-166JT-13 |
CR0805-10W-166JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000000ohm, 150V, 5% +/-Tol, -350,350ppm/Cel, 0805, | VENKEL LTD | TSR6GJ166V vs CR0805-10W-166JPT-13 |
CR0805-10W-166JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000000ohm, 150V, 5% +/-Tol, -350,350ppm/Cel, 0805, | VENKEL LTD | TSR6GJ166V vs CR0805-10W-166JSNT-13 |
CR0805-10W-166JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000000ohm, 150V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | TSR6GJ166V vs CR0805-10W-166JT |
CR0805-8W-166JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000000ohm, 150V, 5% +/-Tol, -350,350ppm/Cel, 0805, | VENKEL LTD | TSR6GJ166V vs CR0805-8W-166JSNT-13 |
NRCS10J166TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000000ohm, 150V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | TSR6GJ166V vs NRCS10J166TRF |
TSR6GTJ166V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000000ohm, 150V, 5% +/-Tol, -350,350ppm/Cel, 0805, | Tateyama Kagaku Group | TSR6GJ166V vs TSR6GTJ166V |
CR0805-8W-166JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000000ohm, 150V, 5% +/-Tol, -350,350ppm/Cel, 0805, | VENKEL LTD | TSR6GJ166V vs CR0805-8W-166JPT-13 |
CR0805-8W-166JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | TSR6GJ166V vs CR0805-8W-166JT |
CR0805-8W-166JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000000ohm, 150V, 5% +/-Tol, -350,350ppm/Cel, 0805, | VENKEL LTD | TSR6GJ166V vs CR0805-8W-166JSNT |