Part Details for TSR5GTF2873V by Tateyama Kagaku Group
Overview of TSR5GTF2873V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR5GTF2873V
TSR5GTF2873V CAD Models
TSR5GTF2873V Part Data Attributes
|
TSR5GTF2873V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR5GTF2873V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1812,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 287000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1812 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR5GTF2873V
This table gives cross-reference parts and alternative options found for TSR5GTF2873V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR5GTF2873V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR5GF2873V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1812, | Tateyama Kagaku Group | TSR5GTF2873V vs TSR5GF2873V |
CR45TR2873F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1812, | Akahane Electronics Ind Corp | TSR5GTF2873V vs CR45TR2873F |
ERJS12F2873U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1812, CHIP | Panasonic Electronic Components | TSR5GTF2873V vs ERJS12F2873U |
ERJ12NF2873U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1812, CHIP | Panasonic Electronic Components | TSR5GTF2873V vs ERJ12NF2873U |